Manufacturer Part #
ABS10TR
ABS10 Series 1KV 500 mA SMT Single Phase Glass Passivated Bridge Rectifier - ABS
Product Specification Section
SMC ABS10TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC ABS10TR - Technical Attributes
Attributes Table
Type: | Single Phase |
Average Rectified Current-Max: | 0.5A |
Reverse Voltage-Max [Vrrm]: | 1000V |
Peak Current-Max: | 30A |
RMS Voltage-Max: | 700V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.1V |
DC Blocking Voltage: | 1000V |
Operating Temp Range: | -55°C to +150°C |
Thermal Resistance: | 62.5°C/W |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100,000
USA:
100,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000
$0.0359
10,000
$0.0353
15,000
$0.0349
20,000
$0.0347
25,000+
$0.0339
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount