STLD1TR in Cut Tape by STMicroelectronics | PLC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STLD1TR

LIN Transceivers IND. & POWER CONV.

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
STMicroelectronics STLD1TR - Technical Attributes
Attributes Table
Supply Voltage: 8V to 18V
Output Current-Max: 1.5A
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.76
USD
Quantity
Unit Price
1
$3.76
4
$3.59
20
$3.39
40
$3.31
100+
$3.20