text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CPLC10-28PVXI

CY8CPLC20 Series 5 V 2400 bps Powerline Communication Solution - SSOP-28

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8CPLC10-28PVXI - Technical Attributes
Attributes Table
Interface: I2C
Data Rate: 2400bps
Supply Voltage: 4.75V to 5.25V
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
470
Multiple Of:
94
Total
$4,751.70
USD
Quantity
Unit Price
94
$10.27
188
$10.22
282
$10.19
376
$10.17
470+
$10.11
Product Variant Information section