text.skipToContent text.skipToNavigation

Manufacturer Part #

TW8832-LB1-CR

80 LEAD LQFP (10x10mm) (1.0mm LEAD LENGT

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas TW8832-LB1-CR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
Interface Type: 2-Wire
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$1,651.20
USD
Quantity
Web Price
160+
$5.16
Product Variant Information section