text.skipToContent text.skipToNavigation

Manufacturer Part #

TW8819-NA2-CR

48 LEAD QFN PACKAGE 7x7mm-ASEKH

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas TW8819-NA2-CR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
Interface Type: 2-Wire
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
520
Multiple Of:
260
Total
$1,762.80
USD
Quantity
Unit Price
260
$3.39
1,040+
$3.35
Product Variant Information section