text.skipToContent text.skipToNavigation

Manufacturer Part #

TW6869-TA1-CRH

TW6869 Series 8-in-1 Video Decoder PCI Express Media Bridge - TQFP-144

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas TW6869-TA1-CRH - Technical Attributes
Attributes Table
Supply Voltage-Nom: 2V
No of Functions / Channels: 8
Interface Type: PCIe
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$2,604.60
USD
Quantity
Unit Price
60+
$43.41
Product Variant Information section