text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL79987IRZ

ISL79987 Series 3.3 V 4-Channel Differential Input Video Decoder - QFN-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL79987IRZ - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.2V to 3.3V
No of Functions / Channels: 4
Interface Type: Serial
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
520
Multiple Of:
260
Total
$3,712.80
USD
Quantity
Unit Price
260
$7.20
520+
$7.14
Product Variant Information section