Manufacturer Part #
GS6080-INTE3
GS6080 Series 5.94Gbps High Speed BiCMOS Integrated Circuit - QFN-16
Product Specification Section
Semtech GS6080-INTE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech GS6080-INTE3 - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 3.3V |
No of Functions / Channels: | 2 |
Interface Type: | Serial |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250
$7.31
500+
$7.25
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount