Manufacturer Part #
GS2993-INE3
3G-SDI MULTI-RATE DUAL-OUTPUT EQ (NRND)
Product Specification Section
Semtech GS2993-INE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech GS2993-INE3 - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 3.3V |
No of Functions / Channels: | 2 |
Interface Type: | Serial |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
490+
$12.19
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-24
Mounting Method:
Surface Mount