text.skipToContent text.skipToNavigation

Manufacturer Part #

GS2960AIBE3

GS2960A Series 3 Gbps SMPTE Video Processing HD/SD/SDI Receiver - BGA-100

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech GS2960AIBE3 - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.13V to 3.47V
Interface Type: GSPI
Package Style:  BGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$5,426.40
USD
Quantity
Unit Price
168+
$32.30
Product Variant Information section