![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
BA7657F-E2
BA7657F Series Broadband Triple Circuit 5V 35 mA Video Signal Switcher - SOIC-24
Product Specification Section
ROHM BA7657F-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BA7657F-E2 - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 4.5V to 5.5V |
No of Functions / Channels: | 3 |
Interface Type: | I2C |
Package Style: | SOIC-24 |
Mounting Method: | Surface Mount |
Features & Applications
The BA7657F-E2 is a ultra wide band triple circuit video signal switcher, available in surface mount SOIC-24 package.
This device feature a separation (BUNRI) circuit for the synchronization signal that is superposed on the G signal.
Features:
- Operates on 5 V single power supply
- Built-in wide range RGB signal switches
- (BA7657F :fc=230 MHz)
- Built-in switching circuit for HD signal and VD signal
- Built-in separation (BUNRI) circuit for synchronization signal superposed on G signal
- Built-in switch for I2C bus signal (SDA and SCL)
- Built-in power saving function
Applications:
- PC monitors
- Plasma displays
- LCD monitors
- Other devices that use wide range RGB signal switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
2,000+
$1.79
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-24
Mounting Method:
Surface Mount