Manufacturer Part #
82V2082BFG
Telecom Interface ICs 3.3V DUAL LH LIU
Product Specification Section
Renesas 82V2082BFG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 82V2082BFG - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 3.13V to 3.47V |
No of Functions / Channels: | 2 |
Interface Type: | LIU |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
360+
$26.68
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray
Mounting Method:
Surface Mount