text.skipToContent text.skipToNavigation

Manufacturer Part #

82P2821BHG

28 CH HD LIU

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 82P2821BHG - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 1
Interface Type: E1, J1, T1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
5
Total
$1,140.80
USD
Quantity
Unit Price
5
$114.08
20
$113.09
30
$112.52
40+
$111.81
Product Variant Information section