Manufacturer Part #
82P2282PFG
TRANSCEIVER 2 CHANNEL
Product Specification Section
Renesas 82P2282PFG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ Change
01/27/2022 Details and Download
As part of our effort to provide excellent customer service, we would like to communicate the upcoming change that will be effective on the 1st business day of the upcoming Renesas financial quarter.The parts in the attached list will have a change in the Minimum Order Quantity (MOQ) or Factory Order Increment (FOI).See attached PCN for full details.
Part Status:
Active
Active
Renesas 82P2282PFG - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 1.68V to 1.98V |
No of Functions / Channels: | 2 |
Interface Type: | SPI |
Package Style: | TQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
15
$34.83
30
$34.59
45
$34.46
60
$34.36
75+
$34.05
Product Variant Information section
Available Packaging
Package Qty:
15 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount