text.skipToContent text.skipToNavigation

Manufacturer Part #

82P2281PFG8

Short Haul Transceiver

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 82P2281PFG8 - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.68V to 1.98V
No of Functions / Channels: 1
Interface Type: SPI
Package Style:  TQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$17,512.50
USD
Quantity
Unit Price
750+
$23.35
Product Variant Information section