82P2281PFG in Tray by Renesas | T1/E1 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

82P2281PFG

TRANSCEIVER 1 CH

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 82P2281PFG - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.68V to 1.98V
No of Functions / Channels: 1
Interface Type: SPI
Package Style:  TQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$6,012.00
USD
Quantity
Unit Price
240+
$25.05
Product Variant Information section