Manufacturer Part #
WIZ750SR-TTL
WIZ750SR Series 3.6 V 230 kbps Pin Header Type Serial to Ethernet Module TTL
Product Specification Section
WIZnet WIZ750SR-TTL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIZnet WIZ750SR-TTL - Technical Attributes
Attributes Table
Data Rate: | 230kbps |
Supply Voltage-Nom: | 2.2V to 3.6V |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -40°C to +85°C |
Interface Type: | Serial |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
36
$15.61
72
$15.52
108
$15.47
144
$15.43
180+
$15.32
Product Variant Information section
Available Packaging
Package Qty:
36 per Tray