text.skipToContent text.skipToNavigation

Manufacturer Part #

WIZ750SR-485

Ethernet 10/100 Base-T/TX PHY RS-485 Interface Module

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIZnet WIZ750SR-485 - Technical Attributes
Attributes Table
Data Rate: 230kbps
Supply Voltage-Nom: 2.2V to 3.6V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
Interface Type: Serial
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
18
Total
$16.41
USD
Quantity
Unit Price
1
$16.41
5
$16.19
20
$16.00
50
$15.87
125+
$15.63
Product Variant Information section