text.skipToContent text.skipToNavigation

Manufacturer Part #

WIZ750SR-232

WIZ750SR Series 3.6 V Pin Header Type Serial-Ethernet Module Two Point Protocol

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIZnet WIZ750SR-232 - Technical Attributes
Attributes Table
Data Rate: 230kbps
Supply Voltage-Nom: 2.2V to 3.6V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
Interface Type: Serial
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
36
Multiple Of:
36
Total
$561.96
USD
Quantity
Unit Price
36
$15.61
72
$15.52
108
$15.47
144
$15.43
180+
$15.32
Product Variant Information section