WIZ1000 in Kit by WIZnet | Ethernet | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

WIZ1000

WIZ1000 Series 5 V Serial to Ethernet Device Server

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIZnet WIZ1000 - Technical Attributes
Attributes Table
Supply Voltage-Nom: 5V
Interface Type: Serial
Features & Applications

WIZ1000 is one model of Serial to Ethernet Device Server which is one finished product of

WIZnet with CE, FCC and KCC certifications. WIZ1000 acts as a gateway between RS-232 and

Ethernet. It enables remote gauging, managing and control of a device through the network

based on Ethernet and TCP/IP by connecting to the existing equipment with RS-232 serial

interface. In other words, WIZ1000 is a protocol converter that transmits the data sent by

serial equipment as TCP/IP data type and converts back the TCP/IP data received through the

network into serial data to transmit back to the equipment.

  Features

- Connect with the Serial Device directly

  Adding Network Function Simply and Quickly

  Providing Firmware Customization

- System Stability and Reliability by using W5100 Hardware Chip

- Supports PPPoE Connection

- Supports Serial Configuration – with Simple and Easy command

- Supports Password for the Security

- Configuration Tool Program

- Telnet Com Port Option (RFC2217) Compliant

- 10/100 Ethernet Interface and max 230Kbps Serial Interface

- RoHS Compliant

- CE, FCC and KCC certificated

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$1,685.80
USD
Quantity
Unit Price
1
$88.50
2
$87.21
3
$86.47
4
$85.94
5+
$84.29
Product Variant Information section