text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3317C-CP-TR

26MHZ USB 2.0 ULPI PHY WITH VARIABLE I/O VOLTAGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Microchip USB3317C-CP-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.6V to 3.6V
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,950.00
USD
Quantity
Unit Price
5,000+
$1.39
Product Variant Information section