
Manufacturer Part #
PM8800A
PM8800A Series 10 V 3 mA Power Over Ethernet Interface PWM Controller -HTSSOP-16
Product Specification Section
STMicroelectronics PM8800A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics PM8800A - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 10V |
No of Functions / Channels: | 1 |
Interface Type: | PoE |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
182
USA:
182
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.24
40
$1.22
125
$1.21
400
$1.19
1,250+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Mounting Method:
Surface Mount