
Manufacturer Part #
NCN26010XMNTXG
NCN26010 Series 10 Mb/s Industrial Ethernet MAC + PHY IC Controller
Product Specification Section
onsemi NCN26010XMNTXG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCN26010XMNTXG - Technical Attributes
Attributes Table
Data Rate: | 10Mbps |
Supply Voltage-Nom: | 2.97V to 3.63V |
Duplex: | Half-Duplex |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
No of Functions / Channels: | 1 |
Interface Type: | SPI |
No. of Transceivers: | 1 |
No of Terminals: | 32 |
Moisture Sensitivity Level: | 1 |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
4,000+
$2.72
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount