Manufacturer Part #
LAN9514I-JZX
LAN9514I Series 1.8 - 3.3 V USB 2.0 Hub and 10/100 Ethernet Controller - QFN-64
Product Specification Section
Microchip LAN9514I-JZX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip LAN9514I-JZX - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 1.8V to 3.3V |
Interface Type: | USB |
Package Style: | QFN-64 |
Mounting Method: | Surface Mount |
Features & Applications
The LAN9514I-JZX is a high-performance Hi-Speed USB 2.0 hub with a 10/100 Ethernet controller. It is targeted as a high performance, low cost USB/Ethernet and USB connectivity solution.
Features:
- Three downstream ports, one upstream port
- Three integrated downstream USB 2.0 PHYs
- One integrated upstream USB 2.0 PHY
- Integrated 10/100 Ethernet MAC with full-duplex support
- Integrated 10/100 Ethernet PHY with HP Auto-MDIX
- Implements Reduced Power Operating Modes
- Minimized BOM Cost
- Single 25 MHz crystal (Eliminates cost of separate crystals for USB and Ethernet)
- Built-in Power-On-Reset (POR) circuit (Eliminates requirement for external passive or active reset)
Applications:
- Desktop PCs
- Notebook PCs
- Printers
- Game Consoles
- Embedded Systems
- Docking Stations
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$7.70
5
$7.62
30
$7.52
100
$7.46
300+
$7.34
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
QFN-64
Mounting Method:
Surface Mount