
Manufacturer Part #
LAN91C111-NU
LAN91C111 Series 10/100 Non-PCI Ethernet Single Chip MAC + PHY - TQFP-128
Product Specification Section
Microchip LAN91C111-NU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
File
Date
Assembly Site Change
06/05/2023 Details and Download
Revision History:December 22, 2021: Issued initial notification.June 02, 2023: Issued final notification. Updated the timetable summary. Provided estimated first ship date to be on June 25, 2023.Description of Change:Qualification of MMT as a new assembly site for selected SMSC LAN91C11xx device family available in 128L TQFP (14x14x1mm) package.Reason for Change:To improve on-time delivery performance by qualifying MMT as a new assembly site.
Part Status:
Active
Active
Microchip LAN91C111-NU - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 3.3V |
No of Functions / Channels: | 1 |
Interface Type: | Parallel |
Package Style: | TQFP-128 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
708
USA:
708
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$25.67
3
$25.30
5
$25.13
15
$24.76
25+
$24.44
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
TQFP-128
Mounting Method:
Surface Mount