LAN8710AI-EZK in Tray by Microchip | Ethernet | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8710AI-EZK

LAN8710 Series 3.3 V MII / RMII 10/100 Ethernet Transceiver Surface Mount-QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Microchip LAN8710AI-EZK - Technical Attributes
Attributes Table
Data Rate: 100Mbps
Supply Voltage-Nom: 1.08V to 1.32V
Supply Current: 48mA
Duplex: Half/Full Duplex
Power Dissipation: 158mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Functions / Channels: 1
Interface Type: MII/RMII
No. of Transceivers: 1
No of Terminals: 32
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
591
USA:
591
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.13
USD
Quantity
Unit Price
1
$1.13
30
$1.12
75
$1.10
200
$1.09
400+
$1.06
Product Variant Information section