text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8710A-EZC

LAN8710A Series Single Chip MII/RMII Ethernet Physical Layer Transceiver- QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Microchip LAN8710A-EZC - Technical Attributes
Attributes Table
Data Rate: 100Mbps
Supply Voltage-Nom: 1.08V to 1.32V
Supply Current: 48mA
Duplex: Half/Full Duplex
Power Dissipation: 158mW
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -55°C to +150°C
No of Functions / Channels: 1
Interface Type: MII/RMII
No. of Transceivers: 1
No of Terminals: 32
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,928
USA:
1,470
Germany (Online Only):
458
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
490
Multiple Of:
490
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$578.20
USD
Quantity
Unit Price
490+
$1.18
Product Variant Information section