
Manufacturer Part #
LAN8672C2-E/LNX
LAN8672 Series MII Interface 10BASE-T1S Ethernet PHY Transceiver - VQFN-36
Product Specification Section
Microchip LAN8672C2-E/LNX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip LAN8672C2-E/LNX - Technical Attributes
Attributes Table
Data Rate: | 10Mbps |
Supply Voltage-Nom: | 3.135V to 3.465V |
Duplex: | Half/Full Duplex |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | VQFN-36 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
490+
$3.37
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
VQFN-36
Mounting Method:
Surface Mount