LAN8651B1-E/LMX in Tray by Microchip | Ethernet | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8651B1-E/LMX

LAN8651 Series SPI Interface 10BASE-T1S MAC-PHY Ethernet Controller - VQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN8651B1-E/LMX - Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage-Nom: 3.135V to 3.465V
Duplex: Half-Duplex
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  VQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,886.50
USD
Quantity
Unit Price
490+
$3.85
Product Variant Information section