text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ9031RNXCA

KSZ9031RNX Series Triple Speed RGMII Ethernet Physical Layer Transceiver -QFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Microchip KSZ9031RNXCA - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
Interface Type: RGMII
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,510
USA:
1,510
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.83
USD
Quantity
Web Price
1
$3.83
10
$3.68
25
$3.58
75
$3.45
150+
$3.30
Product Variant Information section