KSZ8995MA in Tray by Microchip | Ethernet | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8995MA

3.45 V Integrated 5-Port 10/100 Managed Switch - PQFP-128

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Microchip KSZ8995MA - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.7V to 3.45V
No of Functions / Channels: 5
Interface Type: MII
Package Style:  PQFP-128
Mounting Method: Surface Mount
Features & Applications
The KSZ8995MA is a 5 Port 10/100 Ethernet Switch with PHY & Frame Buffers and it is available in 128-Pin PQFP package. It works at a Operating temperature ranging between 0°C to +70°C. 

The KS8995FQ is a highly integrated Layer 2 managed switch with optimized bill of materials (BOM) cost for low port count, cost-sensitive 10/100Mbps switch systems. It Also provides an extensive feature set such as ag/portbased VLAN, quality of service (QoS) priority, Management, MIB counters, dual MII interfaces and CPU control/data interfaces to effectively address both current and emerging fast Ethernet applications.

Product features:

  • Integrated switch with five MACs and five fast Ethernet transceivers
  • Shared memory based switch fabric with fully non-blocking configuration
  • 1.4 Gbps high performance memory bandwidth
  • Comprehensive LED support
  • 7-wire SNI support for legacy MAC interface
  • Automatic MDI/MDI-X option
  • Full duplex IEEE 802.3x and half-duplex back pressure flow control
  • Low power

Applications:

  • Broadband gateway/firewall/VPN
  • Integrated DSL or cable modem multi-port router
  • Wireless LAN access point plus gateway
  • Home networking expansion
  • Standalone 10/100 switch
  • Hotel/campus/MxU gateway
Read More...
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.90
USD
Quantity
Unit Price
1
$7.90
4
$7.80
15
$7.70
30
$7.65
75+
$7.53
Product Variant Information section