text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8081RNACA-TR

KSZ8081 Series 3.3 V RMII 10 Base T/100 Base TX Ethernet PHY Transceiver-QFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Microchip KSZ8081RNACA-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
No of Functions / Channels: 1
Interface Type: RMII
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
8,000
Germany (Online Only):
7,000
66,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,000.00
USD
Quantity
Web Price
1,000+
$1.00
Product Variant Information section