text.skipToContent text.skipToNavigation

Manufacturer Part #

GSW145-AQM-T

GSW145, 1G Switch, 6 port, 4 PHYs, RGMII & SGMII+, Industrial Temperature

Product Specification Section
MaxLinear GSW145-AQM-T - Technical Attributes
Attributes Table
Data Rate: 1Gbps
Supply Voltage-Nom: 1.1V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Interface Type: SPI, UART
No. of Transceivers: 6
Part Number Aliases: GSW145-AQM-T
Package Style:  PG-MRQFN-105
Mounting Method: Surface Mount
Features & Applications
1G Switch, 6 port, 4 PHYs, RGMII & SGMII+, Industrial Temperature
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2600
Multiple Of:
260
Total
$12,818.00
USD
Quantity
Web Price
260
$5.12
520
$5.02
780+
$4.93