
Manufacturer Part #
ENC624J600T-I/PT
ENC624J600 Series 3.6 V Stand-Alone 10/100 Ethernet Controller - TQFP-64
Product Specification Section
Microchip ENC624J600T-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip ENC624J600T-I/PT - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 3V to 3.6V |
No of Functions / Channels: | 1 |
Interface Type: | SPI |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,200+
$4.77
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Package Style:
TQFP-64
Mounting Method:
Surface Mount