
Manufacturer Part #
ENC424J600T-I/PT
ENC424J600 Series 10/100 Base-T Standalone Ethernet Controller - TQFP-44
Product Specification Section
Microchip ENC424J600T-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip ENC424J600T-I/PT - Technical Attributes
Attributes Table
Data Rate: | 100Mbps |
Supply Voltage-Nom: | 3V to 3.6V |
Supply Current: | 96mA |
Duplex: | Half/Full Duplex |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Functions / Channels: | 1 |
Interface Type: | SPI |
No. of Transceivers: | 1 |
Protocols Supported: | Ethernet |
No of Terminals: | 44 |
Package Style: | TQFP-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1,200+
$4.43
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Package Style:
TQFP-44
Mounting Method:
Surface Mount