ENC424J600-I/PT in Tray by Microchip | Ethernet | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ENC424J600-I/PT

ENC424J600 Series 3.6 V Stand-Alone 10/100 Ethernet Controller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Microchip ENC424J600-I/PT - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3V to 3.6V
No of Functions / Channels: 1
Interface Type: SPI
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications

The ENC424J600 offers low-cost stand-alone 10/100 Base-T Ethernet interface controller with integrated MAC & PHY, hardware cryptographic security engines and factory preprogrammed unique MAC address. A 24-Kbyte on-chip RAM buffer is available for TX and RX operations.

The ENC424J600 have an industry standard Serial Peripheral Interface (SPI) or a parallel interface. They are designed to serve as an Ethernet network interface for any microcontroller equipped with SPI or a standard parallel port. Microchip’s ENC424J600 enables designers to create secured network- and Internet-connected embedded applications with minimized board space, cost and complexity.

Features:

  • IEEE 802.3™ Compliant Fast Ethernet Controller
  • Integrated MAC and 10/100Base-T PHY
  • Hardware Security Acceleration Engines
  • Factory Preprogrammed Unique MAC Address
  • Supports one 10/100Base-T Port with Automatic Polarity Detection and Correction
  • Supports Auto-Negotiation
  • Support for Pause Control Frames, including Automatic Transmit and Receive Flow Control
  • Supports Half and Full-Duplex Operation
  • Programmable Automatic Retransmit on Collision
  • Available MCU Interfaces:
    • 14 Mbit/s SPI interface with enhanced set of opcodes
    • 8-bit multiplexed parallel interface
  • Security Engines:
  • High-performance, modular exponentiation engine with up to 1024-bit operands
  • Supports RSA® and Diffie-Hellman key exchange algorithms
  • Fast MD5 hash computations
  • Fast SHA-1 hash computations
  • Package:
    • 44-Pin (TQFP and QFN)
Read More...
Pricing Section
Global Stock:
0
USA:
0
960
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$681.60
USD
Quantity
Unit Price
160+
$4.26
Product Variant Information section