ENC28J60T/SS in Reel by Microchip | Ethernet | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ENC28J60T/SS

ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ENC28J60T/SS - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.1V to 3.6V
No of Functions / Channels: 1
Interface Type: SPI
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$7,581.00
USD
Quantity
Unit Price
2,100+
$3.61
Product Variant Information section