text.skipToContent text.skipToNavigation

Manufacturer Part #

852-1111/000-001

Network Switch - Unmanaged 5 Ports IP30

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
WAGO 852-1111/000-001 - Technical Attributes
Attributes Table
Supply Voltage-Nom: 12V to 48V
Duplex: Full Duplex
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -40°C to +85°C
No of Functions / Channels: 5
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$300.85
USD
Quantity
Unit Price
1
$300.85
2
$296.47
3
$293.93
4
$292.14
5+
$286.53
Product Variant Information section