852-1102 in Bag by WAGO | Ethernet | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

852-1102

INDUSTRIAL-SWITCH; 8-PORT 1000BA

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
WAGO 852-1102 - Technical Attributes
Attributes Table
Supply Voltage-Nom: 9V to 27V
Operating Temp Range: -40°C to +70°C
No of Functions / Channels: 8
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$421.57
USD
Quantity
Unit Price
1
$421.57
2
$415.42
3
$411.87
4
$409.37
5+
$401.49
Product Variant Information section