W5300 in Tray by WIZnet | PHY | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

W5300

W5300 Series 3.6V Fully Hardwired Network Protocol Embedded Ethernet Controller

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
WIZnet W5300 - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3V to 3.6V
No of Functions / Channels: 1
Interface Type: MII
Data Rate: 50Mbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 100
Moisture Sensitivity Level: 3
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

Established in 1998, WIZnet’s core technology ‘TCP/IP Offload Platform’ is an ASSP and silicon-proven IP for custom ASIC, which best fits OS-less devices and is compatible with any Embedded OS. Their fully hardwired TCP/IP algorithm guarantees line speed by on-the-fly processing architecture that is independent of any main processor. This technology has eliminated the need for a main processor by offloading TCP/IP processing, enhancing the overall system performance, particularly in multimedia streaming applications.

WIZnet’s hardwired TCP/IP chip has been adopted worldwide both in OS-less devices (esp. DVR, Remote Control) and OS-based applications (esp. STB, DTV). It provides higher performance and stability than any software internet connectivity solution.

Fully Hardwired Newtwork protocol Embedded Ethernet Controller designed for high speed required
embedded system

Features:

  • Supports hardwired TCP/IP protocols : TCP,UDP, ICMP, IPv4, ARP, IGMPv2, PPPoE, Ethernet
  • Supports 8 independent SOCKETs simultaneously
  • High network performance : Up to 80Mbps (DMA)
  • Supports hybrid TCP/IP stack(software and hardware TCP/IP stack)
  • IP Fragmentation is not supported
  • Internal 128Kbytes memory for data communication(Internal TX/RX memory)
  • More flexible allocation internal TX/RX memory according to application throughput
  • Supports memory-to-memory DMA (only 16bit Data bus width & slave mode)
  • Embedded 10BaseT/100BaseTX Ethernet PHY
  • Supports auto negotiation (Full-duplex and half duplex)
  • Supports auto MDI/MDIX(Crossover)
  • Supports network Indicator LEDs (TX, RX, Full/Half duplex, Collision, Link, Speed)
  • Supports a external PHY instead of the internal PHY
  • Supports 16/8 bit data bus width
  • Supports 2 host interface mode(Direct address mode & Indirect address mode)
  • External 25MHz operation frequency (For internal PLL logic, period=40ns)
  • Internal 150MHz core operation frequency (PLL_CLK, period=about 6.67ns)
  • Network operation frequency (NIC_CLK : 25MHz(100BaseTX) or 2.5MHz(10BaseT))
  • 3.3V operation with 5V I/O signal tolerance
  • Embedded power regulator for 1.8V core operation
  • 0.18 µm CMOS technology
  • 100LQFP 14X14 Lead-Free Package
W5300 is a fully hardwired network protocol Embedded Ethernet Controller designed for high speed required embedded system
Read More...
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$487.80
USD
Quantity
Unit Price
90+
$5.42
Product Variant Information section