VSC8572XKS-05 in Tray by Microchip | PHY | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VSC8572XKS-05

VSC8572 Series 2.5 V Dual Port Dual Media RGMII/SGMII GbE PHY - PBGA-256

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Microchip VSC8572XKS-05 - Technical Attributes
Attributes Table
Supply Voltage-Nom: 0.95V to 2.62V
No of Functions / Channels: 2
Interface Type: QSGMII/RGMII/SGMII
Data Rate: 1Gbps
Supply Current: 265mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 256
Moisture Sensitivity Level: 4
Package Style:  BGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$38.12
USD
Quantity
Unit Price
1
$38.12
3
$37.52
5
$37.25
10
$36.88
20+
$36.30
Product Variant Information section