text.skipToContent text.skipToNavigation

Manufacturer Part #

RH4Z2501BJ3GNM#HD0

IO-Link PHY, Single Channel

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
Renesas RH4Z2501BJ3GNM#HD0 - Technical Attributes
Attributes Table
Supply Voltage-Nom: 9V to 36V
No of Functions / Channels: 1
Interface Type: OWI
Quiescent Current: 1.8mA
Power Dissipation: 1931mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 12
Moisture Sensitivity Level: 1
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,800
Germany (Online Only):
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$3,024.00
USD
Quantity
Unit Price
1,800+
$1.68
Product Variant Information section