MXL86111C-AQB-R in Reel by MaxLinear | PHY | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MXL86111C-AQB-R

MxL86111 Series 3.63 V 1 Gbps Single Port Gigabit Ethernet PHY - QFN-48

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear MXL86111C-AQB-R - Technical Attributes
Attributes Table
Supply Voltage-Nom: 2.97V to 3.63V
Data Rate: 1Gbps
Operating Temp Range: 0°C to 70°C
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,950.00
USD
Quantity
Unit Price
3,000+
$2.65
Product Variant Information section