KSZ9031RNXCC-TR in Reel by Microchip | PHY | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ9031RNXCC-TR

KSZ9031RNX Series 3.3 V Ethernet Transceiver with RGMII Support - QFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Microchip KSZ9031RNXCC-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.14V to 3.465V
No of Functions / Channels: 4
Interface Type: RGMII
Data Rate: 1Gbps
Supply Current: 210mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 48
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,250.00
USD
Quantity
Unit Price
1,000+
$2.25
Product Variant Information section