text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8081RNBCA-TR

10/100 BASE-TX PHYSICAL LAYER TRANSCEIVER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Microchip KSZ8081RNBCA-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 1
Interface Type: PHY
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
6,000
Germany (Online Only):
1,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,120.00
USD
Quantity
Unit Price
1,000+
$1.12
Product Variant Information section