KSZ8081MLXCA in Tray by Microchip | PHY | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8081MLXCA

10/100 BASE-TX PHYSICAL LAYER TRANSCEIVER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Microchip KSZ8081MLXCA - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 1
Interface Type: MII
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
210
USA:
210
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.04
USD
Quantity
Unit Price
1
$1.04
30
$1.01
75
$0.98
200
$0.955
400+
$0.915
Product Variant Information section