KSZ8041TLI in Tray by Microchip | PHY | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8041TLI

KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX TQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Microchip KSZ8041TLI - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.135V to 3.465V
No of Functions / Channels: 1
Interface Type: PHY
Package Style:  TQFP-48
Mounting Method: Surface Mount
Features & Applications
The KSZ8041TLI is a single supply 10Base-T/100Base-TX physical layer transceiver, available in surface mount TQFP-48 package.

This device provides MII/RMII/SMII interfaces to transmit and receive data also it utilizes a unique mixed-signal design to extend signaling distance while reducing power consumption.

Features:

  • Single-chip 10Base-T/100Base-TX physical layer solution
  • Fully compliant to IEEE 802.3u Standard
  • Low power CMOS design, power consumption of <180 mW
  • HP auto MDI/MDI-X for reliable detection and correction for straight-through and crossover cables with disable and enable option
  • Robust operation over standard cables
  • LinkMD TDR-based cable diagnostics for identification of faulty copper cabling
  • Fiber support: 100Base-FX (KSZ8041FTL only), Backto-Back mode (KSZ8041FTL and KSZ8041TL)
  • MII interface support
  • RMII interface support with external 50 MHz system clock
  • SMII interface support with external 125 MHz system clock and 12.5 MHz sync clock from MAC
  • MIIM (MDC/MDIO) management bus to 12.5 MHz for rapid PHY register configuration
  • Interrupt pin option
  • Programmable LED outputs for link, activity and speed
  • Power down and power saving modes
  • Single power supply (3.3 V)

Applications:

  • Printer
  • LOM
  • Game Console
  • IPTV
  • IP Phone
  • IP Set-top Box
  • Media Converter
Read More...
Pricing Section
Global Stock:
250
USA:
250
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$802.50
USD
Quantity
Unit Price
250+
$3.21
Product Variant Information section