text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8041MLL-TR

KSZ8041 Series 3.465 V SMT Physical Layer Transceiver 10/100BASE-T/TX - LQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Microchip KSZ8041MLL-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.135V to 3.465V
No of Functions / Channels: 1
Interface Type: MII/RMII/SMII
Supply Current: 58.3mA
Power Dissipation: 180mW
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 48
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,680.00
USD
Quantity
Unit Price
1,000
$1.68
2,000+
$1.65
Product Variant Information section