text.skipToContent text.skipToNavigation

Manufacturer Part #

1893CKILFT

3.3V 10BASE-T/100BASE-TX INTEGRATED PHY

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 1893CKILFT - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.14V to 3.47V
No of Functions / Channels: 1
Interface Type: MII
Data Rate: 100Mbps
Supply Current: 160mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 56
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$24,360.00
USD
Quantity
Web Price
3,000+
$8.12
Product Variant Information section