text.skipToContent text.skipToNavigation

Manufacturer Part #

PI7C9X3G808GPQ3HFCEX

PI7C9X3G808GPQ Series 8 Port 8 Lane PCIe 3.0 Packet Switch IC - HFCBGA-196

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI7C9X3G808GPQ3HFCEX - Technical Attributes
Attributes Table
Type: PCIe Switch
No of Lanes: 8
No of Ports: 8
Interface Type: I2C/Jtag/SMBUS
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$35,472.00
USD
Quantity
Unit Price
800+
$44.34
Product Variant Information section